HARTING Male D-Sub to Female D-Sub Cable Assembly, 500 mm PUR, D-Sub Series
- RS Stock No.:
- 917-570
- Mfr. Part No.:
- 33662120050195
- Manufacturer:
- HARTING
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD72.10
View bulk pricing optionsSubtotal (1 unit)*
SGD89.91
(exc. GST)
SGD98.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD89.91 | - |
| 10 + | SGD82.70 | SGD72.10 |
*price indicative
- RS Stock No.:
- 917-570
- Mfr. Part No.:
- 33662120050195
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Jacket Material | PUR | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Voltage 300V | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Jacket Material PUR | ||
- COO (Country of Origin):
- CN
The HARTING cable assembly is a high-quality solution designed for seamless connectivity in various industrial environments. It features a rugged and flexible design that ensures reliable performance across a range of applications.
Pre-assembled on both sides for straightforward installation
Halogen-free cable enhances safety and environmental compliance
Shielded construction offers protection against electromagnetic interference
Rated for up to 300 V, suitable for diverse applications
Temperatures ranging from -40 to +80 °C ensure operation in extreme conditions
Related links
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
