Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 300 mm

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD36.97

(exc. GST)

SGD40.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD36.97
10 +SGD34.02

*price indicative

RS Stock No.:
641-058
Mfr. Part No.:
7000-40821-6100030
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Jacket Colour

Black

Jacket Material

PVC

Cable Length

300mm

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M12

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

3

Voltage

60V

Standards/Approvals

UKCA

IP Rating

IP65, IP66K, IP67

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited Y‑connector features one straight M12 male and two straight M8 female A‑coded ports, perfect for splitting signal or power in tight industrial setups with IP protection. It incorporates a nickel-plated zinc die‑cast locking mechanism paired with an FKM gasket to ensure solid mechanical resilience and reliable sealing. The rugged plastic housing resists oils and many chemicals.

PUR material

IP65 and IP67 protection

IP66K protection

CSA and cULus compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy