Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 5 m

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD60.58

(exc. GST)

SGD66.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD60.58
10 +SGD55.74

*price indicative

RS Stock No.:
639-662
Mfr. Part No.:
7000-40821-6300500
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

3

Connector Type B

M8

Number of Contacts B

3

Connector Gender B

Female

Voltage

60V

Standards/Approvals

UKCA

IP Rating

IP65, IP66K, IP67

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited Y-Distributor M12 male to M8 female 0° A-cod. is a robust Y-connector designed for industrial applications. It features a straight M12 male connector and two straight M8 female connectors, all A-coded for standard pinout configuration. The connectors are housed in Durable plastic with good resistance to chemicals and oils, though compatibility with aggressive media should be individually verified for your specific application.

PUR material

IP65 and IP67 protection

IP66K protection

CE and CSA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy