Murrelektronik Limited Male 3 way M8 to Female 3 way M12 Cable Assembly, 5 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save SGD31.10

View bulk pricing options

Subtotal (1 unit)*

SGD38.86

(exc. GST)

SGD42.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD38.86-
10 +SGD35.75SGD31.10

*price indicative

RS Stock No.:
640-909
Mfr. Part No.:
7000-88241-6300500
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

M8

Number of Contacts A

3

Connector Gender A

Male

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M12

Voltage

60V

Standards/Approvals

UKCA

IP Rating

IP65, IP66K, IP67, IP68

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited M8 Male 0° to M12 Female 0° A-Cod Connector is a highly reliable and versatile solution for industrial environments. It ensures stable, high-performance data and power transmission, with gold-plated contacts for superior conductivity. Designed for durability, this connector features vibration resistance with a Union nut and is built to withstand harsh conditions, making it Ideal for demanding industrial applications.

PUR material

IP65 and IP67 protection

IP66K protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy