Murrelektronik Limited Male 3 way M8 to Female 3 way M12 Cable Assembly, 1 m
- RS Stock No.:
- 640-910
- Mfr. Part No.:
- 7000-88241-6300100
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD29.25
(exc. GST)
SGD31.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | SGD29.25 |
| 10 + | SGD26.91 |
*price indicative
- RS Stock No.:
- 640-910
- Mfr. Part No.:
- 7000-88241-6300100
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Type B | M12 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67, IP68 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Type B M12 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67, IP68 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M8 Male 0° to M12 Female 0° A-Cod Connector is a highly reliable and versatile solution for industrial environments. It ensures stable, high-performance data and power transmission, with gold-plated contacts for superior conductivity. Designed for durability, this connector features vibration resistance with a Union nut and is built to withstand harsh conditions, making it Ideal for demanding industrial applications.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 3 way M8 to Female 3 way M12 Cable Assembly, 5 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 1 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M12 Cable Assembly, 1 m
- Murrelektronik Limited Male 3 way M12 to Unterminated Free Cable End Cable Assembly, 1 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Connector Cable, 1 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M12 Cable Assembly, 5 m
