Murrelektronik Limited Male 4 way M8 to Male 4 way M8 Cable Assembly, 300 mm
- RS Stock No.:
- 640-946
- Mfr. Part No.:
- 7000-89701-7910030
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD36.31
(exc. GST)
SGD39.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD36.31 | - |
| 10 + | SGD33.40 | 8% |
*price indicative
- RS Stock No.:
- 640-946
- Mfr. Part No.:
- 7000-89701-7910030
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Number of Contacts A | 4 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67, IP68 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Number of Contacts A 4 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67, IP68 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited industrial-grade connector features straight M8 male connectors at both ends, designed for robust performance in demanding environments. The gold-plated contacts ensure excellent conductivity, while the nickel-plated brass housing and locking components provide mechanical stability and vibration resistance. The shielded cable offers protection against electromagnetic interference, oils, and cooling lubricants, making it suitable for various industrial applications.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 300 mm
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 300 mm
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 500 mm
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 200 mm
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 300 mm
- Murrelektronik Limited Male 3 way M12 to Female 3 way M12 Cable Assembly, 300 mm
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 300 mm
- Murrelektronik Limited Male 5 way 7/8 In Circular to Unterminated Free Cable End Cable Assembly, 300 mm
