Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 300 mm
- RS Stock No.:
- 640-971
- Mfr. Part No.:
- 7000-88001-6200030
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD19.00
View bulk pricing optionsSubtotal (1 unit)*
SGD23.71
(exc. GST)
SGD25.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD23.71 | - |
| 10 + | SGD21.81 | SGD19.00 |
*price indicative
- RS Stock No.:
- 640-971
- Mfr. Part No.:
- 7000-88001-6200030
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V dc | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UKCA | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V dc | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UKCA | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Industrial-grade connector features straight M8 male and female connectors, both A-coded designed for reliable signal transmission in harsh environments. The gold-plated contacts ensure excellent conductivity, while the nickel-plated zinc die-cast housing and locking components provide robust mechanical protection and vibration resistance. The connector is resistant to oils and cooling lubricants, with a Durable locking system to maintain secure connections.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 300 mm
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 800 mm
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 300 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Murrelektronik Limited Male 4 way M8 to Male 4 way M8 Cable Assembly, 300 mm
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
