Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 2 m
- RS Stock No.:
- 641-012
- Mfr. Part No.:
- 7000-40561-2200200
- Manufacturer:
- Murrelektronik Limited
N
Get a bulk buy discount
Add 10 more to save SGD19.90
View bulk pricing optionsSubtotal (1 unit)*
SGD24.94
(exc. GST)
SGD27.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD24.94 | - |
| 10 + | SGD22.95 | SGD19.90 |
*price indicative
- RS Stock No.:
- 641-012
- Mfr. Part No.:
- 7000-40561-2200200
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Voltage | 60V dc | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UKCA | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Voltage 60V dc | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UKCA | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 Male to M8 Female Connector is designed for reliable connections in demanding industrial environments. Featuring gold-plated contacts for optimal conductivity, this connector ensures high performance in applications requiring resistance to vibration, oils, and cooling lubricants. Its robust construction, with nickel-plated fittings and FKM gaskets, provides excellent durability and protection, making it Ideal for harsh industrial conditions, with an operating temperature range from -30°C to 85°C.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 2 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 5 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 8 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 2 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 600 mm
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 300 mm
