Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 2 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save SGD19.40

View bulk pricing options

Subtotal (1 unit)*

SGD24.20

(exc. GST)

SGD26.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9SGD24.20-
10 +SGD22.26SGD19.40

*price indicative

RS Stock No.:
641-006
Mfr. Part No.:
7000-40561-6200200
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Cable Length

2m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

3

Connector Type A

M12

Connector Gender A

Male

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M8

Voltage

60V dc

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UKCA

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited M12 male 0° and M8 female 0° A-coded connector is a 3-pole straight male-to-straight female connection, available with plastic hexagonal screws on request. It features plastic housings that provide good resistance against chemicals and oils, while resistance to aggressive media should be individually tested for your application.

Coating locking is nickeled

Coating of fitting is nickel plated

Material gasket is FKM

Locking material is zinc die-casting

Material screw connection is zinc die-casting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy