Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 8 m
- RS Stock No.:
- 641-004
- Mfr. Part No.:
- 7000-40561-6200800
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD38.29
(exc. GST)
SGD41.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD38.29 | - |
| 10 + | SGD35.23 | 7% |
*price indicative
- RS Stock No.:
- 641-004
- Mfr. Part No.:
- 7000-40561-6200800
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Cable Length | 8m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 60V dc | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Cable Length 8m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 60V dc | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 male 0° and M8 female 0° A-coded connector is a 3-pole straight male-to-straight female connection, available with plastic hexagonal screws on request. It features plastic housings that provide good resistance against chemicals and oils, while resistance to aggressive media should be individually tested for your application.
Coating locking is nickeled
Coating of fitting is nickel plated
Material gasket is FKM
Locking material is zinc die-casting
Material screw connection is zinc die-casting
Related links
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 2 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 5 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 3 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 8 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 600 mm
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 300 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
