Murrelektronik Limited Male 8 way M12 to Female 8 way M12 Cable Assembly, 10 m
- RS Stock No.:
- 639-706
- Mfr. Part No.:
- 7000-48001-2921000
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Subtotal (1 unit)*
SGD123.72
(exc. GST)
SGD134.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD123.72 |
*price indicative
- RS Stock No.:
- 639-706
- Mfr. Part No.:
- 7000-48001-2921000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 30V dc | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 30V dc | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 Male 0° to M12 Female 0° A-Cod Connector is a high-quality, versatile solution designed for use in industrial environments. It features gold-plated contacts that ensure optimal conductivity, making it Ideal for demanding applications. The connector also offers vibration resistance through its Union nut with vibration protection, ensuring a stable connection even in dynamic environments.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 8 way M12 to Female 8 way M12 Cable Assembly, 20 m
- Murrelektronik Limited Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 8 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 8 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 8 m
