Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- RS Stock No.:
- 641-045
- Mfr. Part No.:
- 7000-40121-6141000
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD34.47
(exc. GST)
SGD37.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD34.47 | - |
| 10 + | SGD31.71 | 8% |
*price indicative
- RS Stock No.:
- 641-045
- Mfr. Part No.:
- 7000-40121-6141000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UKCA | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 250V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UKCA | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Industrial signal cable features a straight M12 male connector on one end and a right-angled M12 female connector on the other. Designed for robust performance in harsh environments, it includes gold-plated contacts for reliable signal transmission and a jacket for mechanical durability. The connectors are IP protection rated, vibration-resistant via zinc die-cast locking, and fully tested for electrical integrity and longevity.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 6 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
