Murrelektronik Limited Male 8 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- RS Stock No.:
- 640-932
- Mfr. Part No.:
- 7000-17021-2950150
- Manufacturer:
- Murrelektronik Limited
N
Get a bulk buy discount
Add 10 more to save SGD33.90
View bulk pricing optionsSubtotal (1 unit)*
SGD42.35
(exc. GST)
SGD46.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD42.35 | - |
| 10 + | SGD38.96 | SGD33.90 |
*price indicative
- RS Stock No.:
- 640-932
- Mfr. Part No.:
- 7000-17021-2950150
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | EAC | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals EAC | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 male 90° A-coded connector with cable is an 8-pole right-angled connector with a PUR 8x0.25 grey UL/CSA drag chain 1.5 m cable and cable sleeves. It is available with a plastic hexagonal screw on request. The connector features plastic housings that provide good resistance against chemicals and oils.
Coating of fitting is nickel plated
Color contact carrier is green
Material screw connection is Zinc die-casting
Related links
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Male 3 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Female 3 way M8 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Female 3 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 1.5 m
