Murrelektronik Limited Female 12 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- RS Stock No.:
- 639-696
- Mfr. Part No.:
- 7000-19041-7021000
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Subtotal (1 unit)*
SGD94.73
(exc. GST)
SGD103.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD94.73 |
*price indicative
- RS Stock No.:
- 639-696
- Mfr. Part No.:
- 7000-19041-7021000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 female 0° A-coded connector with cable, female straight, shielded, with cable sleeves. Plastic housing with good resistance against chemicals and oils and resistance to aggressive media should be individually tested for your application. Connectors are versatile and specially optimized for industrial environments, 100% tested during manufacturing to ensure high quality and reliability.
Cable outlet is straight
Coding is A
Material contact is Copper alloy
Material is PUR
Related links
- Murrelektronik Limited Female 12 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 12 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 4 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 3 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
