Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- RS Stock No.:
- 639-677
- Mfr. Part No.:
- 7000-12341-0341000
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD42.35
(exc. GST)
SGD46.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD42.35 | - |
| 10 + | SGD38.96 | 8% |
*price indicative
- RS Stock No.:
- 639-677
- Mfr. Part No.:
- 7000-12341-0341000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 250V | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 250V | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 connector with cable, female 90° with cable sleeves. Plastic housings provides good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application. Connectors are optimized for industrial environments and 100% tested during manufacturing to ensure quality and reliability. Gold-plated contacts provide optimum conductivity.
Cable outlet is angled
Coding is A
Material contact is copper alloy
Material is PUR
Related links
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 7.5 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 7 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 15 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 1 m
- Murrelektronik Limited Female 4 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
