Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 10 m

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD43.83

(exc. GST)

SGD47.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD43.83
10 +SGD40.33

*price indicative

RS Stock No.:
640-927
Mfr. Part No.:
7000-12341-2341000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Cable Length

10m

Jacket Colour

Grey

Jacket Material

PUR

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Voltage

250V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

EAC

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited M12 connector with cable, female 90° with cable sleeves. Plastic housings provides good resistance against chemicals and oils. This connector is optimized for industrial environments and 100% tested during manufacturing to ensure quality and reliability. Gold-plated contacts provide optimum conductivity.

Cable outlet is angled

Coding is A

Material contact is copper alloy

Material is PUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy