Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- RS Stock No.:
- 640-981
- Mfr. Part No.:
- 7000-12041-6151000
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD23.00
View bulk pricing optionsSubtotal (1 unit)*
SGD28.76
(exc. GST)
SGD31.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 13 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD28.76 | - |
| 10 + | SGD26.46 | SGD23.00 |
*price indicative
- RS Stock No.:
- 640-981
- Mfr. Part No.:
- 7000-12041-6151000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 125V dc | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 125V dc | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 male 0° A-coded connector with cable is a 5-pole male straight connector, available with a plastic hexagonal screw on request, and further cable lengths can also be provided upon request. The plastic housing offers good resistance against chemicals and oils, while resistance to aggressive media should be individually tested for your application.
Coating locking is nickeled
Coating of fitting is nickel plated
Locking material is zinc die-casting
Material screw connection is zinc die-casting
Related links
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 1 m
- Murrelektronik Limited Male 5 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 5 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 5 way Straight to Free Cable End Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
