Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 1 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

SGD18.48

(exc. GST)

SGD20.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD18.48-
10 +SGD17.008%

*price indicative

RS Stock No.:
639-749
Mfr. Part No.:
7000-12041-6350100
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Cable Length

1m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Unterminated

Connector Type B

Free Cable End

Voltage

125V dc

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UKCA

Coding

A Coded

COO (Country of Origin):
CZ
The Murrelektronik Limited M12 male straight (0°) A-coded connector features a 5-pole design and comes complete with an integrated cable. While the plastic housing offers strong general durability, you should individually test its resistance to aggressive media to ensure compatibility with your specific application.

Coating locking is nickeled

Coating of fitting is nickel plated

Locking material is zinc die-casting

Material screw connection is zinc die-casting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy