Schneider Electric Selector Switch - (1 NO) 22.5 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 759-629
- Mfr. Part No.:
- XB5AG215
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD91.21
(exc. GST)
SGD99.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD91.21 |
*price indicative
- RS Stock No.:
- 759-629
- Mfr. Part No.:
- XB5AG215
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Contact Configuration | 1 NO | |
| Housing Material | Plastic | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Mount Type | Panel Mount | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22.5mm | |
| Contact DC Voltage | 250V | |
| Contact Current | 6A | |
| Contact AC Voltage | 240V ac | |
| Terminal Type | Push-in Terminal | |
| Depth | 87.2mm | |
| Height | 42mm | |
| Standards/Approvals | UL 60947-5-5 | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Switch Operation | Stay Put | |
| Key Type | 455 | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Contact Configuration 1 NO | ||
Housing Material Plastic | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Mount Type Panel Mount | ||
Angle of Throw 45 ° | ||
Series Harmony XB5 | ||
Cutout Diameter 22.5mm | ||
Contact DC Voltage 250V | ||
Contact Current 6A | ||
Contact AC Voltage 240V ac | ||
Terminal Type Push-in Terminal | ||
Depth 87.2mm | ||
Height 42mm | ||
Standards/Approvals UL 60947-5-5 | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Switch Operation Stay Put | ||
Key Type 455 | ||
Number of Keys 1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch is designed for seamless operation in various applications, featuring a robust build and user-friendly functionality for effective control in industrial settings.
Key switch operator with a 2-position stay put function, ensuring reliable selection
Robust plastic bezel and standard head type for enhanced durability
Compact dimensions with a mounting diameter of 22.5 mm
Related links
- Schneider Electric Selector Switch - (1 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - 16 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
