Schneider Electric Selector Switch - (1 NO) 22.5 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 759-228
- Mfr. Part No.:
- XB4BG415
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD79.92
(exc. GST)
SGD87.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD79.92 |
*price indicative
- RS Stock No.:
- 759-228
- Mfr. Part No.:
- XB4BG415
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Contact Configuration | 1 NO | |
| Housing Material | Chrome Plated Metal | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Mount Type | Panel Mount | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5mm | |
| Contact DC Voltage | 250V | |
| Contact Current | 6A | |
| Contact AC Voltage | 240V ac | |
| Terminal Type | Push-in Terminal | |
| Width | 30mm | |
| Height | 47mm | |
| Standards/Approvals | UL 60947-5-5 | |
| Depth | 87mm | |
| Hazardous Area Certification | No | |
| Switch Operation | Stay Put | |
| Number of Keys | 1 | |
| Key Type | 455 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Contact Configuration 1 NO | ||
Housing Material Chrome Plated Metal | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Mount Type Panel Mount | ||
Angle of Throw 45 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5mm | ||
Contact DC Voltage 250V | ||
Contact Current 6A | ||
Contact AC Voltage 240V ac | ||
Terminal Type Push-in Terminal | ||
Width 30mm | ||
Height 47mm | ||
Standards/Approvals UL 60947-5-5 | ||
Depth 87mm | ||
Hazardous Area Certification No | ||
Switch Operation Stay Put | ||
Number of Keys 1 | ||
Key Type 455 | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch is designed for reliable multi-position operation in industrial applications. This robust device features a metal bezel and offers a versatile switching solution for various control requirements.
Constructed from chromium plated metal for enhanced durability
Supports push-in connections for easy installation
Offers 1 normally open contact with slow-break operation
IP66 and IP69K rated for exceptional resistance to dust and water
Related links
- Schneider Electric Selector Switch - (1 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - 16 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
