Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, Red Handle, IP67
- RS Stock No.:
- 906-663
- Mfr. Part No.:
- ZB5AD704C0
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD63.16
(exc. GST)
SGD68.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD63.16 |
*price indicative
- RS Stock No.:
- 906-663
- Mfr. Part No.:
- ZB5AD704C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Left to Centre Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Left to Centre Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- FR
The Schneider Electric standard control head designed for pushbutton applications, featuring robust construction and adaptable functionalities suitable for diverse operational environments.
Features a 22 mm fixing diameter for easy installation
Operates across a temperature range of -40 to 70 °C
Complies with IP67 for superior protection against dust and water
Has a mechanical lifespan of 1,000,000 cycles for enhanced durability
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Red Handle IP69, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Red Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Red IP66, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Red Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Red IP66, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Red Handle IP69K, IP67
