SAM Insulated Screwdriver, 266 mm Blade, 266mm Overall
- RS Stock No.:
- 900-828
- Mfr. Part No.:
- ZTC-8E200
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD29.37
(exc. GST)
SGD32.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD29.37 |
*price indicative
- RS Stock No.:
- 900-828
- Mfr. Part No.:
- ZTC-8E200
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 266mm | |
| Overall Length | 266mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Grip Style | Handle | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 266mm | ||
Overall Length 266mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Grip Style Handle | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Screwdriver specifically designed for electricians, offering insulation up to 1000V. This essential tool ensures safety while providing ease of access to screws, especially in tight Terminal connections.
Sheathed burnished round blade enhances durability
Twin-material handle provides a comfortable grip
Milled head of the blade allows for better screw access
Insulated design offers maximum safety at 1000V
