SAM Insulated Screwdriver, 186 mm Blade, 186mm Overall
- RS Stock No.:
- 900-818
- Mfr. Part No.:
- ZTC-35E120
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD13.01
(exc. GST)
SGD14.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13.01 |
*price indicative
- RS Stock No.:
- 900-818
- Mfr. Part No.:
- ZTC-35E120
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 186mm | |
| Overall Length | 186mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Handle | |
| Standards/Approvals | ISO 9001 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 186mm | ||
Overall Length 186mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Handle | ||
Standards/Approvals ISO 9001 | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- FR
The SAM Insulated tool designed for electricians, ensuring safety and efficiency. This screwdriver is suitable for work with live circuits up to 1000V, making it an essential item in any electricians toolkit.
Sheathed burnished round blade allows for enhanced durability
Twin-material handle provides superior comfort during use
Milled head of the blade enables easy access to screws
Guarantee applied ensures peace of mind with normal use
Related links
- SAM Insulated Screwdriver 186mm Overall
- SAM Insulated Screwdriver 316mm Overall
- SAM Insulated Screwdriver 265mm Overall
- SAM Insulated Screwdriver 157mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Screwdriver 257mm Overall
- SAM Insulated Screwdriver 366mm Overall
