SAM Insulated Screwdriver, 265 mm Blade, 265mm Overall
- RS Stock No.:
- 900-830
- Mfr. Part No.:
- ZTC-10E250
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD36.81
(exc. GST)
SGD40.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD36.81 |
*price indicative
- RS Stock No.:
- 900-830
- Mfr. Part No.:
- ZTC-10E250
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 265mm | |
| Overall Length | 265mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Handle | |
| Standards/Approvals | ISO 9001 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 265mm | ||
Overall Length 265mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Handle | ||
Standards/Approvals ISO 9001 | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- FR
The SAM Screwdriver designed for electricians, specifically insulated to withstand voltages up to 1000V, ensuring both safety and effectiveness during electrical tasks.
Sheathed burnished round blade enhances durability and grip
Twin-material handle provides superior comfort and safety
Milled blade head facilitates easy access to screws, especially in tight spaces
Insulated for protection against high voltage operations
Complies with NF ISO 2380-1 standards for quality assurance
Related links
- SAM Insulated Screwdriver 316mm Overall
- SAM Insulated Screwdriver 186mm Overall
- SAM Insulated Screwdriver 157mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Screwdriver 257mm Overall
- SAM Insulated Screwdriver 366mm Overall
- SAM Insulated Screwdriver 190mm Overall
