RS PRO Sanding Drum 38mm x 10 mm Diameter, 80 Grit

N

This image is representative of the product range

Subtotal (1 box of 50 units)*

SGD71.98

(exc. GST)

SGD78.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD71.98SGD1.44

*price indicative

RS Stock No.:
768-162
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

80

Grade

P80

Width

38mm

Maximum Safe Speed

20000rpm

Diameter

10mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is a conical cartridge roll designed for effective grinding in tight spaces. It excels at deburring and smoothing surfaces, ensuring an efficient finish on various materials.

Conical design allows access to hard-to-reach areas for precise grinding

Multilayer structure exposes new abrasive grains as the outer layer wears down

Ideal for use with straight grinders or drills, enhancing versatility

Suitable for carbon and stainless steel as well as non-ferrous metals

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy