RS PRO Sanding Drum 38mm x 10 mm Diameter, 150 Grit
- RS Stock No.:
- 768-167
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
SGD71.98
(exc. GST)
SGD78.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD71.98 | SGD1.44 |
*price indicative
- RS Stock No.:
- 768-167
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 150 | |
| Grade | P150 | |
| Width | 38mm | |
| Maximum Safe Speed | 20000rpm | |
| Diameter | 10mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 150 | ||
Grade P150 | ||
Width 38mm | ||
Maximum Safe Speed 20000rpm | ||
Diameter 10mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is a conical cartridge designed for efficient grinding in hard-to-reach areas, enabling precise deburring and smoothing of edges, effectively catering to various metalworking applications.
Designed for grinding in tight spaces, Ideal for deburring castings
Multi-layered structure exposes new abrasive grain as the TOP layer wears
Compatible with straight grinders or drills for versatile usage
Suitable for use on carbon and stainless steel, as well as aluminium alloys
Related links
- RS PRO Sanding Drum 38mm x 10 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 60 Grit

