RS PRO Sanding Drum 38mm x 10 mm Diameter, 150 Grit

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

SGD15.05

(exc. GST)

SGD16.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD15.05SGD1.505

*price indicative

RS Stock No.:
768-168
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

150

Grade

P150

Width

38mm

Maximum Safe Speed

20000rpm

Diameter

10mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is a conical cartridge designed for efficient grinding in hard-to-reach areas, enabling precise deburring and smoothing of edges, effectively catering to various metalworking applications.

Designed for grinding in tight spaces, Ideal for deburring castings

Multi-layered structure exposes new abrasive grain as the TOP layer wears

Compatible with straight grinders or drills for versatile usage

Suitable for use on carbon and stainless steel, as well as aluminium alloys

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy