RS PRO Sanding Drum 25mm x 10 mm Diameter, 80 Grit
- RS Stock No.:
- 768-119
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD13.09
(exc. GST)
SGD14.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD13.09 | SGD1.309 |
*price indicative
- RS Stock No.:
- 768-119
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 80 | |
| Grade | P80 | |
| Width | 25mm | |
| Maximum Safe Speed | 14000rpm | |
| Diameter | 10mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 80 | ||
Grade P80 | ||
Width 25mm | ||
Maximum Safe Speed 14000rpm | ||
Diameter 10mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for efficient grinding in hard-to-reach areas, making it Ideal for deburring and smoothing edges in various materials such as carbon steel and aluminium alloys.
Cylindrical design allows access to corners and moulds
Multilayer structure exposes new abrasive grains as needed
Compatible with straight grinders or drills
Suitable for use on carbon steel and non-ferrous metals
Related links
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P150 Grit

