ZANDER AACHEN MINOS, 24V dc Safety Relay, 1
- RS Stock No.:
- 822-832
- Mfr. Part No.:
- 472851
- Manufacturer:
- ZANDER AACHEN
N
Subtotal (1 unit)*
SGD306.37
(exc. GST)
SGD333.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD306.37 |
*price indicative
- RS Stock No.:
- 822-832
- Mfr. Part No.:
- 472851
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Mount Type | DIN Rail | |
| Series | MINOS | |
| Power Consumption | 1.5W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | TUV | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 24V dc | |
| Width | 6.8mm | |
| Height | 93.1mm | |
| Length | 102.5mm | |
| Safety Category | PLe Cat.4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Mount Type DIN Rail | ||
Series MINOS | ||
Power Consumption 1.5W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals TUV | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 24V dc | ||
Width 6.8mm | ||
Height 93.1mm | ||
Length 102.5mm | ||
Safety Category PLe Cat.4 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety relay provides efficient monitoring and control solutions in industrial applications, ensuring seamless operation and heightened safety standards in automated systems.
Certified for operation in high-risk environments, achieving PL e and SILCL 3 safety levels
Equipped with a safe relay contact and an auxiliary output for extensive monitoring capabilities
Feedback circuit features ensure immediate fault detection and prevent loss of safety function
Compact design with a width of only 6.8 mm enables easy integration into existing setups
Related links
- ZANDER AACHEN MINOS 1
- ZANDER AACHEN MINOS SL 1
- ZANDER AACHEN Minos, 24V dc Safety Relay
- ZANDER AACHEN Minos Series DIN Rail Safety Relay 24 V dc, 1 NC/1 NO Switch Configuration
- ZANDER AACHEN TETHYS 3 NO Safety Contacts, 1
- ZANDER AACHEN SR3E 3 Safety Contacts, 1
- ZANDER AACHEN SR2C 2 Safety Contacts
- Phoenix Contact PSR-MS40-1NO-1DO-24DC-SC 1 Safety Contacts, 1
