ZANDER AACHEN TETHYS, 24V dc Safety Relay, 3 NO Safety Contacts, 1

N

This image is representative of the product range

Subtotal (1 unit)*

SGD810.87

(exc. GST)

SGD883.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD810.87

*price indicative

RS Stock No.:
822-834
Mfr. Part No.:
478010
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

Safety Relay

Safety Contacts

3 NO

Number of Auxiliary Contacts

1

Mount Type

Screw

Series

TETHYS

Power Consumption

2.4W

Terminal Type

M12 Flange Connector

IP Rating

IP65

Switching AC Voltage

250V ac

Standards/Approvals

TUV

Switching DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Height

59.3mm

Width

86.4mm

Length

190.2mm

Safety Category

PLe Cat.4

Hazardous Area Certification

No

Coil Voltage

24V dc

COO (Country of Origin):
DE
The ZANDER AACHEN decentralized emergency-stop safety relay designed for safety-related stop functions. It features robust, redundant operation, ensuring safety in hazardous environments while maintaining high performance standards.

Equipped with three safe, redundant, forcibly guided relay contacts for reliable operation

Supports safety sensors with potential-free contacts and OSSD outputs for versatile use

Incorporates internal safe overvoltage and overcurrent protection for enhanced safety

Designed for applications up to PL e, Cat. 4, SIL 3, ensuring compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy