ZANDER AACHEN MINOS SL, 24V dc Safety Relay, 1
- RS Stock No.:
- 822-824
- Mfr. Part No.:
- 472801
- Manufacturer:
- ZANDER AACHEN
N
This image is representative of the product range
Subtotal (1 unit)*
SGD210.06
(exc. GST)
SGD228.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD210.06 |
*price indicative
- RS Stock No.:
- 822-824
- Mfr. Part No.:
- 472801
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Number of Auxiliary Contacts | 1 | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.8W | |
| Series | MINOS SL | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Time Delay | 10 ms | |
| Standards/Approvals | UL | |
| Length | 102.5mm | |
| Width | 6.2mm | |
| Height | 93.1mm | |
| Hazardous Area Certification | No | |
| Safety Category | Cat 3 | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Number of Auxiliary Contacts 1 | ||
Mount Type DIN Rail | ||
Power Consumption 1.8W | ||
Series MINOS SL | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Time Delay 10 ms | ||
Standards/Approvals UL | ||
Length 102.5mm | ||
Width 6.2mm | ||
Height 93.1mm | ||
Hazardous Area Certification No | ||
Safety Category Cat 3 | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety relay provides essential functionality for monitoring emergency stop buttons and ensuring safe operational conditions in machinery. It is specifically engineered for high-level safety applications.
Utilises safety emergency stop modules with up to PL e, Cat. 4, SILCL 3 compliance
Features one two-channel safe input and one safe solid-state output
Incorporates automatic or monitored manual start to enhance user safety
Extensive monitoring capabilities via front LEDs for real-time diagnostics
Related links
- ZANDER AACHEN MINOS SL 1
- ZANDER AACHEN MINOS 1
- ZANDER AACHEN Minos, 24V dc Safety Relay
- ZANDER AACHEN Minos Series DIN Rail Safety Relay 24 V dc, 1 NC/1 NO Switch Configuration
- ZANDER AACHEN TETHYS 3 NO Safety Contacts, 1
- ZANDER AACHEN SR3E 3 Safety Contacts, 1
- ZANDER AACHEN SR2C 2 Safety Contacts
- Siemens 3SK1 1 Safety Contacts, 1
