ZANDER AACHEN MINOS SL, 24V dc Safety Relay, 1

N

This image is representative of the product range

Subtotal (1 unit)*

SGD210.06

(exc. GST)

SGD228.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD210.06

*price indicative

RS Stock No.:
822-830
Mfr. Part No.:
472807
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

Safety Relay

Number of Auxiliary Contacts

1

Mount Type

DIN Rail

Series

MINOS SL

Power Consumption

1.8W

Terminal Type

Screw Clamp

IP Rating

IP20

Time Delay

10 ms

Standards/Approvals

UL

Width

6.2mm

Height

93.1mm

Length

102.5mm

Safety Category

Cat 3

Hazardous Area Certification

No

Coil Voltage

24V dc

COO (Country of Origin):
DE
The ZANDER AACHEN safety relay designed for emergency stop monitoring. Its primary function is to ensure the safe operation of machinery by integrating with emergency stop buttons and safety devices.

Use up to PL d, Cat. 2, SILCL 2 for high safety standards

Monitors multiple safety inputs, ensuring device integrity

Includes short circuit monitoring, providing added system reliability

Features extensive diagnostics via LED indicators for quick fault detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy