ABB MKey8ZRF Safety Switch, RFID Actuator Included, Stainless Steel, Interlock

N

Subtotal (1 unit)*

SGD5,244.28

(exc. GST)

SGD5,716.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,244.28

*price indicative

RS Stock No.:
716-883
Mfr. Part No.:
2TLA050011R0622
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Lock Style

RFID

Lock Type

Interlock

Actuator Included

Yes

Housing Material

Stainless Steel

Series

MKey8ZRF

Minimum Operating Temperature

-25°C

IP Rating

IP69K

Hazardous Area Certification

No

Maximum Operating Temperature

40°C

Standards/Approvals

CCC

Conduit Entry

M20 x 3

COO (Country of Origin):
GB
The ABB mechanical safety switch is designed for ensuring effective interlocking functions in safety-critical applications. This robust solenoid safety switch utilises RFID technology to achieve performance levels up to PL e or SIL 3, providing unparalleled reliability when safeguarding industrial environments. With its stainless steel housing and head, complemented by multiple M20 conduit entries, this device guarantees a high level of durability and compliance with stringent safety standards.

Utilises Advanced RFID technology for enhanced safety monitoring

Constructed from Durable stainless steel for long-lasting performance

Achieves specified safety levels up to PL e or SIL 3 for critical applications

Includes two safe OSSD inputs and outputs for flexible integration

Safe unlock function available, catering to various application needs

Designed with 3xM20 conduit entries for convenient installation

Requires only a single piece for minimum order quantity, ensuring efficiency

Perfectly suited for interlocking applications with both process and safety lock capabilities

Resilient performance, with environmental operation temperatures from -25 to 40°C

IP69K rated degree of protection, allowing for operation in harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy