ABB MKey9RF Safety Switch, RFID Actuator Included, Polyester, Interlock

N

Subtotal (1 unit)*

SGD2,618.76

(exc. GST)

SGD2,854.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,618.76

*price indicative

RS Stock No.:
716-880
Mfr. Part No.:
2TLA050007R0602
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Lock Style

RFID

Lock Type

Interlock

Actuator Included

Yes

Housing Material

Polyester

Series

MKey9RF

IP Rating

IP67

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Maximum Operating Temperature

40°C

Standards/Approvals

CCC

Conduit Entry

M20

COO (Country of Origin):
GB
The ABB Solenoid Safety Switch is designed for enhancing safety in industrial environments. Equipped with RFID technology, this safety sensor facilitates secure interlocking functions, achieving performance levels up to PL e and SIL 3. Its rugged polyester housing and stainless steel head ensure durability, while a single M20 conduit entry allows for flexible installation. With an operational range of -25 to 40 °C and a Compact profile, the MKey9RF effectively monitors doors and hatches, providing both mechanical safety and locking capabilities, making it Ideal for various applications and ensuring compliance with stringent safety standards.

Provides a safe interlocking function, ensuring reliable door and hatch monitoring

Utilises RFID technology for enhanced safety and security in critical applications

Constructed from rugged polyester and stainless steel for exceptional durability

Offers integral locking capabilities, adaptable for process or safety locks

Compact design suitable for various installation environments, able to operate in extreme temperatures

Achieves high performance standards, including PL e and SIL 3 ratings for peace of mind

Delivered without an RFID key for flexibility in use with compatible accessories

Features IP67 protection, safeguarding against dust and moisture ingress

Includes two safe OSSD inputs and outputs, facilitating reliable communication in safety systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy