ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 722-103
- Mfr. Part No.:
- 1SCA022276R9640
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD5,130.36
(exc. GST)
SGD5,592.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,130.36 |
*price indicative
- RS Stock No.:
- 722-103
- Mfr. Part No.:
- 1SCA022276R9640
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered to offer robust electrical isolation and control for various applications, ensuring reliable performance in both indoor and outdoor environments. With a three-pole configuration designed for 415V AC23 applications, it supports a current rating of 250A and a maximum power of 132kW. Its Durable IP65-rated plastic enclosure, combined with a black pistol handle and interlocked cover, provides excellent protection against dust and water ingress, making it suitable for challenging conditions. The switch features an auxiliary contact arrangement of 2NO and 1NC, enhancing its functionality while ensuring safety and compliance with the latest industry standards.
Designed for high-performance electrical isolation and control
Three-pole configuration with IP65 rated protection against dust and moisture
Durable enclosure MADE of UV-protected, glass-reinforced polycarbonate
Interlocked cover and padlockable handle for enhanced safety
Bottom cable entry position for flexible installation options
Pollution degree 3 rating suitable for a variety of environments
Meets standards IEC 60947-1 and -3 for reliable operation
Robust impact resistance housing rated IK08
Ideal for outdoor use, with weather-resistant features ensuring longevity