ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

SGD988.61

(exc. GST)

SGD1,077.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD988.61

*price indicative

RS Stock No.:
721-089
Mfr. Part No.:
1SCA022812R2970
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed to provide robust electrical isolation and protection for electrical applications. This device operates at 415V with a strong capability of 90A, making it Ideal for demanding operational environments. Built with an interlocked cover and a padlockable handle for enhanced safety, the OTP90T3M features a Durable plastic enclosure that complies with IP65 standards, ensuring protection against dust and low-pressure water jets. With its 3-pole structure and auxiliary contacts, this switch accommodates versatile wiring configurations, making it a reliable choice for both indoor and outdoor applications.

Robust 3-pole safety switch designed for electrical isolation

Rated for 90A at 415V, suitable for high-capacity applications

Interlocked cover prevents accidental opened during operation

Padlockable handle enables secure locking for added safety

Constructed from UV-protected glass reinforced polycarbonate

Complies with IP65 for protection against dust and water ingress

Accommodates threaded cable entries for efficient installation

Earns recognition for meeting IEC standards for electrical safety

Pollution degree rating of 3 ensures reliable performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy