ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-691
- Mfr. Part No.:
- 1SCA022340R3790
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD18,936.21
(exc. GST)
SGD20,640.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18,936.21 |
*price indicative
- RS Stock No.:
- 720-691
- Mfr. Part No.:
- 1SCA022340R3790
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to provide robust electrical isolation for high-efficiency applications. This reliable switch operates at 415V AC23 and supports a substantial rated current of 1000A, making it Ideal for large electrical systems. The safety switch is housed in a Durable steel sheet enclosure with an ingress protection rating of IP65, ensuring it withstands harsh environmental conditions. Its user-friendly features include a black pistol handle and an interlocked cover that can be padlocked for enhanced security. With a galvanised finish resistant to UV light, this switch is engineered for outdoor application and features integral gas pressure relief for safety during internal faults.
Extended product type designed for safety and reliability in high-power applications
IP65 rated steel sheet enclosure offers exceptional environmental protection
Interlocked cover and padlockable handle provide enhanced user security
Galvanised finish with polyester coating ensures longevity against UV exposure
Configured for both single and parallel cable entry, accommodating diverse setups
Equipped with a range of knock-outs for flexible cable management
Robust auxiliary contacts configuration for reliable fault isolation
Handles with defeat interlocking capabilities allow for thermographing