ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-955
- Mfr. Part No.:
- 1SCA022745R6620
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD4,049.07
(exc. GST)
SGD4,413.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,049.07 |
*price indicative
- RS Stock No.:
- 720-955
- Mfr. Part No.:
- 1SCA022745R6620
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust electrical control in both indoor and outdoor environments. Known for its reliability, this four-pole safety switch operates at 415V with a current rating of up to 315A, designed to handle significant electrical loads with ease. Its Advanced plastic enclosure provides IP65 protection against dust and water, making it Ideal for various industrial applications. With a user-friendly pistol handle that supports padlocking and a Durable design incorporating UV protection, this switch is built for both safety and convenience. It also features a comprehensive interlocking cover system that ensures operational safety while allowing for flexible installation options.
Rated for up to 315A, supporting high load capacities
Four-pole configuration for versatile usage in complex electrical systems
IP65 enclosure protects against dust ingress and low-pressure water jets
Pistol handle design allows for easy operation and padlocking capability
Interlocked cover enhances safety through a secure closure mechanism
Robust UV-protected material ensures durability in outdoor installations
Includes auxiliary contacts for enhanced functionality in various applications
Lightweight design at 7.366 kg simplifies handling and installation
Meets stringent safety standards, ensuring compliance in commercial settings