ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-636
- Mfr. Part No.:
- 1SCA022555R7580
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,314.94
(exc. GST)
SGD1,433.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,314.94 |
*price indicative
- RS Stock No.:
- 720-636
- Mfr. Part No.:
- 1SCA022555R7580
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable performance in demanding environments. Ideal for outdoor applications, it features a robust steel sheet enclosure with a polyester powder coating, offering IP65 protection against water and dust ingress. This three-pole switch operates at 415V AC and handles currents up to 80A, making it perfect for controlling electrical circuits in industrial settings. It includes an interlocked cover that ensures safe operation by preventing access when the switch is on, while a defeatable interlock function allows for thermographing. The switch also features a red/yellow selector handle and convenient cable entries for easy installation and maintenance.
Designed for outdoor use with high protection against UV light and water exposure
IP65 rating ensures dust-tight and water-resistant operation
Robust steel sheet enclosure with Durable polyester powder coating for added longevity
Three-pole configuration supports heavy-duty applications with a current rating of up to 80A
Defeatable interlock function allows for thermographing without compromising safety
Easy installation with knock-out type cable entries for TOP or bottom access
Complies with various standards, including IEC 60947-1 and UL/CSA certifications
Custom Terminal positions for both power and functional connections facilitate flexible setup