ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-926
- Mfr. Part No.:
- 1SCA022612R9480
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,197.15
(exc. GST)
SGD1,304.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,197.15 |
*price indicative
- RS Stock No.:
- 716-926
- Mfr. Part No.:
- 1SCA022612R9480
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable electrical isolation in demanding environments. With a robust steel sheet enclosure rated at IP65, it offers exceptional protection against dust and water, making it suitable for outdoor use. The switch features a 4-pole configuration with a rated operational current of 63A, ensuring it can effectively manage high-power applications. Its red and yellow pistol handle allows for easy operation, while the interlocked cover prevents accidental activation, further enhancing safety. This safety switch is Ideal for a variety of industrial applications where secure operation and durability are paramount.
IP65 protection ensures durability in harsh weather conditions
4-pole configuration supports versatile installation needs
Red and yellow pistol handle allows for intuitive, quick access
Interlocked cover prevents unintended operation; enhances safety
Designed for outdoor use with UV and water immersion resistance
Cable entries of knock-out types simplify installation
Tightening torque specifications ensure secure electrical connections
Conventional thermal current rating of 115A meets high-demand requirements
Compliant with IEC 60947-1 standards for enhanced reliability