ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-922
- Mfr. Part No.:
- 1SCA022609R7180
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD853.45
(exc. GST)
SGD930.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD853.45 |
*price indicative
- RS Stock No.:
- 716-922
- Mfr. Part No.:
- 1SCA022609R7180
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is a robust and reliable solution designed for controlling three-phase electrical circuits. Housed in a Durable steel sheet enclosure with IP65 protection, this safety switch provides exceptional resistance to dust and water, making it Ideal for outdoor applications. Its interlocked cover enhances operational safety by preventing access when the switch is energised. With a rated operational current of 63A and a Compact design, this safety switch is compatible with a variety of installations while supporting efficient thermal management and reliable performance. The presence of auxiliary contacts further enhances its versatility, ensuring it meets contemporary safety standards while providing a user-friendly experience.
IP65 rating ensures protection against dust and water ingress, making it suitable for outdoor use
Rated for 63A operational current, accommodating a wide range of applications
Compact design promotes easy installation in limited spaces
Hinged door with lock adds security and convenience for maintenance
Includes mounted auxiliary contacts for enhanced functionality
Made from Durable alu-zinc coated steel for longevity and robustness
Selectable cable entry positions offer flexibility in installation
Pollution degree of 3 ensures reliable performance in challenging environments
Conforms to IEC standards, ensuring reliability and safety in operation