ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-803
- Mfr. Part No.:
- 1SCA022542R7020
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD5,640.12
(exc. GST)
SGD6,147.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,640.12 |
*price indicative
- RS Stock No.:
- 716-803
- Mfr. Part No.:
- 1SCA022542R7020
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust power control in demanding environments. This four-pole switch operates at a voltage of up to 415V, catering to high-performance applications with a rated operational current of 250A and a rated power of 132 kW. With its Durable steel sheet enclosure, featuring a high ingress protection rating of IP65, this safety switch is Ideal for outdoor use, effectively resisting UV light and harsh weather conditions. Its interlocked cover and padlockable handle enhance safety and reliability, providing peace of mind in critical operations.
Durable steel enclosure with polyester coating for outdoor suitability
Interlocked cover to prevent accidental operation
Padlockable handle allows for security with up to three padlocks
Designed with inbuilt gas pressure relief function for user safety
High ingress protection rating of IP65 ensures resistance to dust and water
Features dual NO and NC auxiliary contacts for versatile operational needs
Accommodates various cable entry configurations for flexible installation
Good impact resistance rating (IK09) protects against mechanical damage
Compliant with relevant safety and environmental standards