ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-671
- Mfr. Part No.:
- 1SCA022461R5670
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD4,977.83
(exc. GST)
SGD5,425.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,977.83 |
*price indicative
- RS Stock No.:
- 716-671
- Mfr. Part No.:
- 1SCA022461R5670
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust and reliable solution designed for high-capacity applications requiring safe and efficient operation. With a fully enclosed four-pole configuration, it facilitates secure electrical control at 415V AC with a load capacity of up to 250A. This switch effectively protects against environmental factors with its IP65-rated steel enclosure, featuring Durable polyester coating tailored for outdoor use. The integrated gas pressure relief function enhances user safety during operation, while the interlocked cover assures an additional layer of protection. It is Ideal for settings necessitating a dependable safety switch across various industries, ensuring both performance and peace of mind.
IP65 rated enclosure safeguarding against dust and water ingress
Durable steel construction with a polyester coating for outdoor suitability
Gas pressure relief mechanism to protect users in case of internal arcs
Interlocked cover with defeatable interlocking for added safety
Optional padlockable handle for secure operation
Configurable cable entries for flexible installation options
High impact resistance rating (IK09) ensuring durability in harsh environments
Eco-friendly compliance with REACH and RoHS directives