PROGUARD VS Safety Glasses, Clear, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 793-504
- Mfr. Part No.:
- VS-2000C
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
SGD2.34
(exc. GST)
SGD2.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2.34 |
*price indicative
- RS Stock No.:
- 793-504
- Mfr. Part No.:
- VS-2000C
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Clear | |
| Standards/Approvals | CE EN 166 | |
| Frame Style | Frameless | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | VS | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Clear | ||
Standards/Approvals CE EN 166 | ||
Frame Style Frameless | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series VS | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD VS Safety Glasses Clear Blue Polycarbonate Lens, Polycarbonate
- PROGUARD VS Safety Glasses Green Polycarbonate Lens, Polycarbonate
- PROGUARD VS Safety Glasses Translucent Black Polycarbonate Lens, Polycarbonate
- PROGUARD Razor Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- PROGUARD ES Safety Glasses Black Polycarbonate Lens, Polycarbonate
- JSP Visitor Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- Honeywell Safety XV100 Safety Glasses Clear Polycarbonate Lens
- Riley Fresna Safety Glasses Clear Polycarbonate
