PROGUARD VS Safety Glasses, Green Transparent, Clear Blue Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 793-506
- Mfr. Part No.:
- VS-2000C Galaxy
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
SGD2.34
(exc. GST)
SGD2.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2.34 |
*price indicative
- RS Stock No.:
- 793-506
- Mfr. Part No.:
- VS-2000C Galaxy
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Safety Glasses | |
| Lens Colour | Green Transparent | |
| Frame Colour | Clear Blue | |
| Frame Style | Frameless | |
| Standards/Approvals | CE EN 166 | |
| EN 166 Frame Marking | Yes | |
| Series | VS | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Safety Glasses | ||
Lens Colour Green Transparent | ||
Frame Colour Clear Blue | ||
Frame Style Frameless | ||
Standards/Approvals CE EN 166 | ||
EN 166 Frame Marking Yes | ||
Series VS | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD VS Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- PROGUARD VS Safety Glasses Green Polycarbonate Lens, Polycarbonate
- PROGUARD VS Safety Glasses Translucent Black Polycarbonate Lens, Polycarbonate
- Bolle Safety SWIFTN Safety Glasses Clear Polycarbonate
- Bolle Safety SWIOTN Safety Glasses Clear Polycarbonate
- Skytec EME22 Safety Glasses Clear Polycarbonate
- 3M 100 Safety Glasses Anti-Scratch Clear Polycarbonate, Polyester
- SINGER SAFETY EVAS Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyamide
