PROGUARD ES Safety Glasses, Clear, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 793-502
- Mfr. Part No.:
- ES-46BC
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
SGD2.94
(exc. GST)
SGD3.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2.94 |
*price indicative
- RS Stock No.:
- 793-502
- Mfr. Part No.:
- ES-46BC
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Standards/Approvals | CE EN 166 | |
| Frame Style | Frameless | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | ES | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Standards/Approvals CE EN 166 | ||
Frame Style Frameless | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series ES | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD ES Safety Glasses Yellow Polycarbonate Lens, Polycarbonate
- PROGUARD ES Safety Glasses Yellow Polycarbonate Lens, Polycarbonate
- Bolle Safety BE Safety Glasses Black Polycarbonate Lens, Polycarbonate
- Bolle Safety B808 Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- SINGER SAFETY EVAL Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- PROGUARD VS Safety Glasses Clear Polycarbonate Lens, Polycarbonate
