PROGUARD ES Safety Glasses, Smoked, Yellow Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

SGD2.94

(exc. GST)

SGD3.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2.94

*price indicative

RS Stock No.:
793-503
Mfr. Part No.:
ES-46YS
Manufacturer:
PROGUARD
Find similar products by selecting one or more attributes.
Select all

Brand

PROGUARD

Lens Colour

Smoked

Product Type

Safety Glasses

Frame Colour

Yellow

Standards/Approvals

CE EN 166

Frame Style

Frameless

EN 166 Frame Marking

Yes

Lens Material

Polycarbonate

Series

ES

EN 166 Lens Marking

Yes

Frame Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy