Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 3, EU 36 EN 20345

N

This image is representative of the product range

Subtotal (1 pair)*

SGD134.97

(exc. GST)

SGD147.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD134.97

*price indicative

RS Stock No.:
877-251
Mfr. Part No.:
6791336
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

6791

Gender

Unisex

Size EU

36

Size UK

3

Colour

Black

Closure Type

Lace

Safety Toe Type

Non-Metallic

Additional Safety Features

Slip Resistant

Midsole Material

Non-Metallic

Size US

4.5

Resistance Features

Water Repellent

Safety Rating EN ISO 20345

2022

Standards/Approvals

EN 20345

Upper Material

Grain Leather

Sole Material

Polyurethane

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety shoes is engineered for superior protection and comfort in rugged environments, featuring a robust design suited for various outdoor activities, ensuring the wearer remains safe and agile in demanding conditions.

Water-repellent oiled grain leather provides durability and weather resistance

Non-metallic composite toe cap enhances protection without added weight

Ultra-flexible sole with all-terrain profile for improved grip and mobility

3D mesh polyester lining promotes breathability for all-day comfort

Reflective elements enhance visibility in low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy