Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN 20345

N

This image is representative of the product range

Subtotal (1 pair)*

SGD134.97

(exc. GST)

SGD147.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD134.97

*price indicative

RS Stock No.:
877-220
Mfr. Part No.:
6791341
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

6791

Product Type

Safety Boots

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Closure Type

Lace

Safety Toe Type

Non-Metallic

Midsole Material

Non-Metallic

Additional Safety Features

Slip Resistant

Resistance Features

Water Repellent

Size US

7.5

Safety Rating EN ISO 20345

2022

Upper Material

Grain Leather

Slip Resistance Rating

SR

Standards/Approvals

EN 20345

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety shoes is a versatile and resilient option is designed for demanding environments, expertly crafted to provide safety and comfort during various outdoor activities.

Water-repellent oiled grain leather upper ensures protection against moisture

Non-metallic composite toe cap offers enhanced safety without added weight

Ultra-flexible sole provides superior grip on all terrains for better mobility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy