Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN 20345
- RS Stock No.:
- 877-221
- Mfr. Part No.:
- 6791342
- Manufacturer:
- Heckel
N
This image is representative of the product range
Subtotal (1 pair)*
SGD134.97
(exc. GST)
SGD147.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD134.97 |
*price indicative
- RS Stock No.:
- 877-221
- Mfr. Part No.:
- 6791342
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | 6791 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Lace | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Water Repellent | |
| Size US | 8.5 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | 2022 | |
| Slip Resistance Rating | SR | |
| Upper Material | Grain Leather | |
| Standards/Approvals | EN 20345 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series 6791 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Lace | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Water Repellent | ||
Size US 8.5 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Slip Resistant | ||
Safety Rating EN ISO 20345 2022 | ||
Slip Resistance Rating SR | ||
Upper Material Grain Leather | ||
Standards/Approvals EN 20345 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel outdoor safety shoes is specifically engineered for rigorous environments, offering exceptional protection and durability. is designed for professional use, it meets high safety standards while ensuring comfort and functionality.
Water-repellent oiled grain leather upper ensures durability and protection
Non-metallic composite toe cap provides safety without added weight
Ultra-flexible sole caters to all-terrain movements
Reflective elements enhance visibility in low-light conditions
Cold-insulating sole protects against extreme temperatures
Perforation-resistant midsole safeguards against fine perforation risks
Related links
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 10.5, EU 45 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 13, EU 48 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 3, EU 36 EN 20345
